2222035 | OBO Bettermann
Clamp, max. bundle Ø 3.2 mm, PA, light gray, (W) 10 mm, 2222035
Order No.: 46P1933
EAN: 4012195134831
MPN:
2222035
255 3.2 LGR
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clip, 2222035, OBO Bettermann
Fastening clip for secure all-round fixing of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 3.2 mm | |
| Width | 10 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |