2222086 | OBO Bettermann
Clamp, max. bundle Ø 8 mm, PA, light gray, (W) 10 mm, 2222086
Order No.: 46P1936
EAN: 4012195134831
MPN:
2222086
255 8 LGR
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fastening clip, 2222086, OBO Bettermann
Fastening clip for secure all-round fixing of cables.
Technical specifications
Breite | 10 mm | |
Farbe | lichtgrau | |
Material | PA | |
max. Bündeldurchmesser | 8 mm | |
Produkt-Art | Befestigungsschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |