2222116 | OBO Bettermann
Clamp, max. bundle Ø 11 mm, PA, light gray, (W) 10 mm, 2222116
Order No.: 46P1928
EAN: 4012195134831
MPN:
2222116
255 11 LGR
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.03 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4403 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fastening clip, 2222116, OBO Bettermann
Fastening clip for secure all-round fixing of cables.
Technical specifications
Breite | 10 mm | |
Farbe | lichtgrau | |
Material | PA | |
max. Bündeldurchmesser | 11 mm | |
Produkt-Art | Befestigungsschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |