2222833 | OBO Bettermann
Nail clamp, PP, transparent, (L x W x H) 34 x 25 x 40 mm, 2222833
Order No.: 46P2053
EAN: 4012195705796
MPN:
2222833
1996 40
Unit Price (€ / pc.)
0.2856 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2666 €
100 pcs.
0.2404 €
500 pcs.
0.2261 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nail clip, 2222833, OBO Bettermann
With pre-mounted, galvanised steel nail Ø 3 mm to fix cables in masonry slots and on masonry for one or two cables NYM 3 x 1.5/2.5 mm² or one or two cables NYM 5 x 1.5/2.5 mm².
Technical specifications
Breite | 25 mm | |
Farbe | transparent | |
Höhe | 40 mm | |
Länge | 34 mm | |
Material | PP | |
Produkt-Art | Nagelschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |