2222868 | OBO Bettermann

Nail clamp, PP, transparent, (L x W x H) 34 x 25 x 60 mm, 2222868

Order No.: 46P2055
EAN: 4012195707837
MPN:
2222868
1996 60
OBO Bettermann
2222868 OBO Bettermann Cable Holders Image 1
2222868 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2570 €
500 pcs.
0.2404 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nail clip, 2222868, OBO Bettermann

With pre-mounted, galvanised steel nail Ø 3.5 mm to fix cables in masonry slots and on masonry for one or two cables NYM 3 x 1.5/2.5 mm² or one or two cables NYM 5 x 1.5/2.5 mm².

Technical specifications
Ausführung Nagelschelle
Breite 25 mm
Farbe transparent
Höhe 60 mm
Länge 34 mm
Material PP
Selbstklebend No
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes