2228420 | OBO Bettermann
Nail clamp, max. bundle Ø 12 mm, PP, pure white, (L x W x H) 19.1 x 8.3 x 10.1 mm, 2228420
Order No.: 46P2060
EAN: 4012195496397
MPN:
2228420
2026 18 RW
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0964 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nail clip, 2228420, OBO Bettermann
Adhesive clip, for clamping to the cable. Nail length 18 mm.
Technical specifications
Breite | 8.3 mm | |
Farbe | reinweiß | |
Höhe | 10.1 mm | |
Länge | 19.1 mm | |
Material | PP | |
max. Bündeldurchmesser | 12 mm | |
Produkt-Art | Nagelschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |