2228422 | OBO Bettermann

Nail clamp, max. bundle Ø 12 mm, PP, pure white, (L x W x H) 19.1 x 8.3 x 10.1 mm, 2228422

Order No.: 46P2062
EAN: 4012195496458
MPN:
2228422
2026 25 RW
2228422 OBO Bettermann Cable Holders Image 1
2228422 OBO Bettermann Cable Holders Image 2
2228422 OBO Bettermann Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 100 pcs.
Leadtime: 4 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1059 €
100 pcs.
0.0964 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nail clip, 2228422, OBO Bettermann

Adhesive clip, for clamping to the cable. Nail length 25 mm.

Technical specifications
Breite 8.3 mm
Farbe reinweiß
Höhe 10.1 mm
Länge 19.1 mm
Material PP
max. Bündeldurchmesser 12 mm
Produkt-Art Nagelschelle
Selbstklebend No
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes