2228629 | OBO Bettermann

Nail clamp, max. bundle Ø 7 mm, PP, light gray, (L x W x H) 14.5 x 7.2 x 7.1 mm, 2228629

Order No.: 46P2057
EAN: 4012195219613
MPN:
2228629
2025 25 LGR
2228629 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0928 €
100 pcs.
0.0833 €
500 pcs.
0.0797 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nail clip, 2228629, OBO Bettermann

Adhesive clip, for clamping to the cable. Nail length 25 mm.

Technical specifications
Breite 7.2 mm
Farbe lichtgrau
Höhe 7.1 mm
Länge 14.5 mm
Material PP
max. Bündeldurchmesser 7 mm
Produkt-Art Nagelschelle
Selbstklebend No
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes