2228750 | OBO Bettermann

Nail clamp, max. bundle Ø 12 mm, PP, light gray, (L x W x H) 19.1 x 8.3 x 10.1 mm, 2228750

Order No.: 46P2064
EAN: 4012195608837
MPN:
2228750
2026 45 LGR
2228750 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0964 €
500 pcs.
0.0904 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nail clip, 2228750, OBO Bettermann

Adhesive clip, for clamping to the cable. Nail length 45 mm.

Technical specifications
Breite 8.3 mm
Farbe lichtgrau
Höhe 10.1 mm
Länge 19.1 mm
Material PP
max. Bündeldurchmesser 12 mm
Produkt-Art Nagelschelle
Selbstklebend No
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes