2250136 | OBO Bettermann

Cable clamp, max. bundle Ø 13 mm, PA, light gray, (L x W x H) 20 x 16 x 27 mm, 2250136

Order No.: 46P2382
EAN: 4012195221357
MPN:
2250136
2037 6-13 LGR
2250136 OBO Bettermann Cable Holders Image 1
2250136 OBO Bettermann Cable Holders Image 2
2250136 OBO Bettermann Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8568 €

Pressure clip, 2250136, OBO Bettermann

Universal clip for the single fastening of cables and pipes, all sizes can be seamlessly expanded among each other, with adhesive foot, slot and for screwing to M6 thread.

Technical specifications
Breite 16 mm
Farbe lichtgrau
Höhe 27 mm
Länge 20 mm
Material PA
max. Bündeldurchmesser 13 mm
Produkt-Art Reihen-Druck-Schelle
Selbstklebend No
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes