2250209 | OBO Bettermann
Cable clamp, max. bundle Ø 20 mm, PA, light gray, (L x W x H) 28 x 16 x 34 mm, 2250209
Order No.: 46P2383
EAN: 4012195221418
MPN:
2250209
2037 12-20 LGR
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pressure clip, 2250209, OBO Bettermann
Universal clip for the single fastening of cables and pipes, all sizes can be seamlessly expanded among each other, with adhesive foot, slot and for screwing to M6 thread.
Technical specifications
Breite | 16 mm | |
Farbe | lichtgrau | |
Höhe | 34 mm | |
Länge | 28 mm | |
Material | PA | |
max. Bündeldurchmesser | 20 mm | |
Produkt-Art | Reihen-Druck-Schelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |