2250306 | OBO Bettermann
Cable clamp, max. bundle Ø 30 mm, PA, light gray, (L x W x H) 40 x 16 x 46 mm, 2250306
Order No.: 46P2385
EAN: 4012195221531
MPN:
2250306
2037 18-30 LGR
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pressure clip, 2250306, OBO Bettermann
Universal clip for the single fastening of cables and pipes, all sizes can be seamlessly expanded among each other, with adhesive foot, slot and for screwing to M6 thread.
Technical specifications
Breite | 16 mm | |
Farbe | lichtgrau | |
Höhe | 46 mm | |
Länge | 40 mm | |
Material | PA | |
max. Bündeldurchmesser | 30 mm | |
Produkt-Art | Reihen-Druck-Schelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |