2250438 | OBO Bettermann

Cable clamp, max. bundle Ø 43 mm, PA, light gray, (L x W x H) 55 x 16 x 62 mm, 2250438

Order No.: 46P2386
EAN: 4012195221593
MPN:
2250438
2037 27-43 LGR
2250438 OBO Bettermann Cable Holders Image 1
2250438 OBO Bettermann Cable Holders Image 2
2250438 OBO Bettermann Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
60.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.4157 €

Pressure clip, 2250438, OBO Bettermann

Universal clip for the single fastening of cables and pipes, all sizes can be seamlessly expanded among each other, with adhesive foot, slot and for screwing to M6 thread.

Technical specifications
Breite 16 mm
Farbe lichtgrau
Höhe 62 mm
Länge 55 mm
Material PA
max. Bündeldurchmesser 43 mm
Produkt-Art Reihen-Druck-Schelle
Selbstklebend No
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes