2351609 | OBO Bettermann
Plug-in dowel, PA, light gray, (L x W x H) 23 x 13 x 33.8 mm, 2351609
Order No.: 46P2104
EAN: 4012195708971
MPN:
2351609
910 STK 6x30
No longer available from manufacturer
Unit Price (€ / pc.)
0.1131 € *
Available: 100 pcs.
Push-fit anchor, 2351609, OBO Bettermann
The 2351609 is a push-fit anchor for cable ties. This product is suitable for concrete, lime sandstone and brickwork as solid brick. Use in gas concrete masonry is possible, but reduced load capacities must be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in dowel | |
| Length | 23 mm | |
| Width | 13 mm | |
| Height | 33.8 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |