2029511 | OBO Bettermann
Sealing plug, (H) 12.5 mm, head Ø 10 mm, mounting Ø 5.5 mm, PA, light gray, for M12/PG9, 2029511
Order No.: 46P1667
EAN: 4012195389934
MPN:
2029511
107VS VM 5 PA
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 2029511, OBO Bettermann
Screw plug in light gray; RAL 7035 for dust-proof and waterproof closure of installed but (as yet) unfilled V-TEC cable glands.
Technical specifications
Farbe | lichtgrau | |
Geeignet für | M12/PG9 | |
Höhe | 12.5 mm | |
Kopfdurchmesser | 10 mm | |
Material | PA | |
Montagelochgröße | 5.5 mm | |
Zubehörart | Verschlussstopfen |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |