2029514 | OBO Bettermann
Sealing plug, (H) 16 mm, head Ø 13.5 mm, mounting Ø 9.5 mm, PA, light gray, for M16/PG13.5, 2029514
Order No.: 46P1668
EAN: 4012195389941
MPN:
2029514
107VS VM 9 PA
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 2029514, OBO Bettermann
Screw plug in light gray; RAL 7035 for dust-proof and waterproof closure of installed but (as yet) unfilled V-TEC cable glands.
Technical specifications
Farbe | lichtgrau | |
Geeignet für | M16/PG13,5 | |
Höhe | 16 mm | |
Kopfdurchmesser | 13.5 mm | |
Material | PA | |
Montagelochgröße | 9.5 mm | |
Zubehörart | Verschlussstopfen |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |