2029523 | OBO Bettermann

Sealing plug, (H) 21.5 mm, head Ø 24.5 mm, mounting Ø 20 mm, PA, light gray, for M32/PG29, 2029523

Order No.: 46P1664
EAN: 4012195389996
MPN:
2029523
107VS VM 20 PA
2029523 OBO Bettermann Cable Management Accessories Image 1
2029523 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
26.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
1.0591 €

Screw plug, 2029523, OBO Bettermann

Screw plug in light gray; RAL 7035 for dust-proof and waterproof closure of installed but (as yet) unfilled V-TEC cable glands.

Technical specifications
Farbe lichtgrau
Geeignet für M32/PG29
Höhe 21.5 mm
Kopfdurchmesser 24.5 mm
Material PA
Montagelochgröße 20 mm
Zubehörart Verschlussstopfen
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes