2029533 | OBO Bettermann

Sealing plug, (H) 29 mm, head Ø 39 mm, mounting Ø 35 mm, PA, light gray, for M50/PG42, 2029533

Order No.: 46P1666
EAN: 4012196117529
MPN:
2029533
107VS VM 35 PA
2029533 OBO Bettermann Cable Management Accessories Image 1
2029533 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.2725 €

Screw plug, 2029533, OBO Bettermann

Screw plug in light gray; RAL 7035 for dust-proof and waterproof closure of installed but (as yet) unfilled V-TEC cable glands.

Technical specifications
Farbe lichtgrau
Geeignet für M50/PG42
Höhe 29 mm
Kopfdurchmesser 39 mm
Material PA
Montagelochgröße 35 mm
Zubehörart Verschlussstopfen
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes