2088770 | OBO Bettermann

Sealing ring, (W x H) 48 x 2 mm, NBR, for M50, 2088770

Order No.: 46P1711
EAN: 4012195471615
MPN:
2088770
171 M50
2088770 OBO Bettermann Cable Management Accessories Image 1
2088770 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
56.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.1305 €

Sealing ring, 2088770, OBO Bettermann

Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with metric connection thread to DIN EN 60423 or ISO 68. The rings can be captively premounted.

Technical specifications
Breite 48 mm
Geeignet für M50
Höhe 2 mm
Material NBR
Zubehörart Dichtring
Logistics
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes