2088878 | OBO Bettermann

Sealing ring, (W x H) 35 x 2 mm, NBR, for PG29, 2088878

Order No.: 46P1718
EAN: 4012195192497
MPN:
2088878
171 PG29
2088878 OBO Bettermann Cable Management Accessories Image 1
2088878 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4641 €

Sealing ring, 2088878, OBO Bettermann

Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with Pg connection thread to DIN EN 60423 or ISO 68. The rings can be captively pre-mounted.

Technical specifications
Breite 35 mm
Geeignet für PG29
Höhe 2 mm
Material NBR
Zubehörart Dichtring
Logistics
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes