2088894 | OBO Bettermann
Sealing ring, (W x H) 52 x 2 mm, NBR, for PG42, 2088894
Order No.: 46P1720
EAN: 4012195192619
MPN:
2088894
171 PG42
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing ring, 2088894, OBO Bettermann
Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with Pg connection thread to DIN EN 60423 or ISO 68. The rings can be captively pre-mounted.
Technical specifications
Breite | 52 mm | |
Geeignet für | PG42 | |
Höhe | 2 mm | |
Material | NBR | |
Zubehörart | Dichtring |
Download
Logistics
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |