2146134 | OBO Bettermann

Pipe clamp, (L x W x H) 29 x 17 x 43.5 mm, mounting Ø 4.5 mm, PA, light gray, for electrical conduit Ø 19.5-23.5 mm, 2146134

Order No.: 46P1082
EAN: 4012195595656
MPN:
2146134
SQ-20 LGR
2146134 OBO Bettermann Cable Management Accessories Image 1
2146134 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.0706 €

starQuick clip, SQ-20 LGR, OBO Bettermann

Highly stable clip to accept plastic and metal electrical and sanitary pipes, as well as the Quick Pipe electrical installation pipe. Universal fastening options on walls, ceilings and on the exterior of steel structures, both indoors and outdoors. Climate conditions have no chance: the starQuick clip is made from UV weather-resistant polyamide. Flexible clamping range of several millimetres.

Mounting is amazingly fast and uncomplicated, without the use of tools. Can be combined with double bracket and mounted on profile rails for variable spacings and numbers of clips. starQuick is reliable and can support heavy loads. A patented safety system guarantees that the pipes stay where they are. The pipe is secure in the all around closed clip.

Technical specifications
Breite 17 mm
Farbe lichtgrau
Geeignet für Elektroinstallationsrohr Ø 19,5-23,5 mm
Höhe 43.5 mm
Länge 29 mm
Material PA
Montagelochgröße 4.5 mm
Zubehörart Rohrschelle
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes