2146444 | OBO Bettermann

Pipe clamp, (L x W x H) 63 x 17 x 81 mm, mounting Ø 4.5 mm, PA, light gray, for electrical conduit Ø 48-55 mm, 2146444

Order No.: 46P1089
EAN: 4012195595953
MPN:
2146444
SQ-51 LGR
2146444 OBO Bettermann Cable Management Accessories Image 1
2146444 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
134.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
8.9845 €

starQuick clip, SQ-51 LGR, OBO Bettermann

Highly stable clip to accept plastic and metal electrical and sanitary pipes, as well as the Quick Pipe electrical installation pipe. Universal fastening options on walls, ceilings and on the exterior of steel structures, both indoors and outdoors. Climate conditions have no chance: the starQuick clip is made from UV weather-resistant polyamide. Flexible clamping range of several millimetres.

Mounting is amazingly fast and uncomplicated, without the use of tools. Can be combined with double bracket and mounted on profile rails for variable spacings and numbers of clips. starQuick is reliable and can support heavy loads. A patented safety system guarantees that the pipes stay where they are. The pipe is secure in the all around closed clip.

Technical specifications
Breite 17 mm
Farbe lichtgrau
Geeignet für Elektroinstallationsrohr Ø 48-55 mm
Höhe 81 mm
Länge 63 mm
Material PA
Montagelochgröße 4.5 mm
Zubehörart Rohrschelle
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes