2149004 | OBO Bettermann

Pipe clamp, (L x W x H) 25.3 x 16 x 25 mm, mounting Ø 4.2 mm, PP, light gray, for electrical conduit Ø 16 mm, 2149004

Order No.: 46P1091
EAN: 4012195583219
MPN:
2149004
2955 M16
2149004 OBO Bettermann Cable Management Accessories Image 1
2149004 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
10 pcs.
0.2094 €
50 pcs.
0.1928 €
100 pcs.
0.1809 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick clip, 2955 M16, OBO Bettermann

Flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.

Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.

Technical specifications
Breite 16 mm
Farbe lichtgrau
Geeignet für Elektroinstallationsrohr Ø 16 mm
Höhe 25 mm
Länge 25.3 mm
Material PP
Montagelochgröße 4.2 mm
Zubehörart Rohrschelle
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes