2149028 | OBO Bettermann
Pipe clamp, (L x W x H) 57.3 x 16 x 51 mm, mounting Ø 4.6 mm, PP, light gray, for electrical conduit Ø 40 mm, 2149028
Order No.: 46P1099
EAN: 4012195584292
MPN:
2149028
2955 M40
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
50 pcs.
0.5236 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick clip, 2955 M40, OBO Bettermann
Flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
Width | 16 mm | |
Colour | lichtgrau | |
Suitable for | Elektroinstallationsrohr Ø 40 mm | |
Height | 51 mm | |
Length | 57.3 mm | |
Material | PP | |
Mounting hole size | 4.6 mm | |
Accessory Type | Rohrschelle |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |