2149303 | OBO Bettermann
Pipe clamp, (L x W x H) 25.3 x 16 x 25 mm, mounting Ø 4.2 mm, PP, stone gray, for electrical conduit Ø 16 mm, 2149303
 Order No.: 46P1106  
  EAN: 4012195584353  
  MPN: 
  2149303  
  2955 F M16 STGR  
 Unit Price (€ / pc.)
   0.7735 €  *  
   Standard delivery time from the manufacturer is: 3 Weeks 
 Quick clip, 2955 F M16 STGR, OBO Bettermann
Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Length | 25.3 mm | |
| Height | 25 mm | |
| Colour | stone gray | |
| Material | PP | |
| Width | 16 mm | |
| Mounting hole size | 4.2 mm | |
| Suitable for | electrical conduit Ø 16 mm | |
| Product type | pipe clamp | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 39269097 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 