2149315 | OBO Bettermann
Pipe clamp, (L x W x H) 36.3 x 16 x 34 mm, mounting Ø 4.2 mm, PP, stone gray, for electrical conduit Ø 25 mm, 2149315
Order No.: 46P1110
EAN: 4012195585312
MPN:
2149315
2955 F M25 STGR
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 3 Weeks
Quick clip, 2955 F M25 STGR, OBO Bettermann
Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe clamp | |
| Suitable for | electrical conduit Ø 25 mm | |
| Length | 36.3 mm | |
| Width | 16 mm | |
| Height | 34 mm | |
| Mounting hole size | 4.2 mm | |
| Colour | stone gray | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |