2149339 | OBO Bettermann
Pipe clamp, (L x W x H) 87.3 x 20 x 74.5 mm, mounting Ø 6 mm, PP, stone gray, for electrical conduit Ø 63 mm, 2149339
Order No.: 46P1116
EAN: 4012195585619
MPN:
2149339
2955 F M63 STGR
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Quick clip, 2955 F M63 STGR, OBO Bettermann
Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
Breite | 20 mm | |
Farbe | steingrau | |
Geeignet für | Elektroinstallationsrohr Ø 63 mm | |
Höhe | 74.5 mm | |
Länge | 87.3 mm | |
Material | PP | |
Montagelochgröße | 6 mm | |
Zubehörart | Rohrschelle |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |