2149351 | OBO Bettermann
Pipe clamp, (L x W x H) 25.3 x 16 x 25 mm, mounting Ø 4.2 mm, PP, white, for electrical conduit Ø 16 mm, 2149351
Order No.: 46P1105
EAN: 4012195585671
MPN:
2149351
2955 F M16 RW
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Quick clip, 2955 F M16 RW, OBO Bettermann
Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
Breite | 16 mm | |
Farbe | weiß | |
Geeignet für | Elektroinstallationsrohr Ø 16 mm | |
Höhe | 25 mm | |
Länge | 25.3 mm | |
Material | PP | |
Montagelochgröße | 4.2 mm | |
Zubehörart | Rohrschelle |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |