2149363 | OBO Bettermann

Pipe clamp, (L x W x H) 36.3 x 16 x 34 mm, mounting Ø 4.2 mm, PP, white, for electrical conduit Ø 25 mm, 2149363

Order No.: 46P1109
EAN: 4012195586159
MPN:
2149363
2955 F M25 RW
2149363 OBO Bettermann Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0948 €

Quick clip, 2955 F M25 RW, OBO Bettermann

Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.

Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.

Technical specifications
Breite 16 mm
Farbe weiß
Geeignet für Elektroinstallationsrohr Ø 25 mm
Höhe 34 mm
Länge 36.3 mm
Material PP
Montagelochgröße 4.2 mm
Zubehörart Rohrschelle
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes