2149375 | OBO Bettermann

Pipe clamp, (L x W x H) 57.3 x 16 x 51 mm, mounting Ø 4.6 mm, PP, white, for electrical conduit Ø 40 mm, 2149375

Order No.: 46P1113
EAN: 4012195586456
MPN:
2149375
2955 F M40 RW
2149375 OBO Bettermann Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3447 €

Quick clip, 2955 F M40 RW, OBO Bettermann

Flame-resistant, flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.

Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.

Technical specifications
Filter Property Value
Product type pipe clamp
Suitable for electrical conduit Ø 40 mm
Length 57.3 mm
Width 16 mm
Height 51 mm
Mounting hole size 4.6 mm
Colour white
Material PP
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15