2149571 | OBO Bettermann
Pipe clamp, (L x W x H) 46.3 x 16 x 42 mm, mounting Ø 4.2 mm, PP, black, for electrical conduit Ø 32 mm, 2149571
Order No.: 46P1098
EAN: 4012195616450
MPN:
2149571
2955 M32 SW
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick clip, 2955 M32 SW, OBO Bettermann
Flush-mounted clip to accept metric steel armoured pipes and heavy-duty insulating pipes, as well as Quick Pipe electrical installation pipes. Universal fastening options on walls and ceilings, both in indoor and protected outdoor areas. With slot for side alignment during mounting with wood screw or knock-in anchor. Toolless pipe mounting.
Recommended fastening spacing 50–60 cm, for max. extraction values F at a room temperature of 20 °C.
Technical specifications
Breite | 16 mm | |
Farbe | schwarz | |
Geeignet für | Elektroinstallationsrohr Ø 32 mm | |
Höhe | 42 mm | |
Länge | 46.3 mm | |
Material | PP | |
Montagelochgröße | 4.2 mm | |
Zubehörart | Rohrschelle |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |