2153106 | OBO Bettermann

Pipe clamp, (L x W x H) 27.5 x 15.5 x 32 mm, mounting Ø 4.1 mm, PA, light gray, for electrical conduit Ø 15-19 mm, 2153106

Order No.: 46P1074
EAN: 4012195880936
MPN:
2153106
M-Quick 15-19LGR
2153106 OBO Bettermann Cable Management Accessories Image 1
2153106 OBO Bettermann Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3451 €

Multi-Quick clip, M-Quick 15-19LGR, OBO Bettermann

Flush-mounted clip to accept metric and PG pipes and Quick Pipe electrical installation pipes. Flexible clamping range of several millimetres. Universal fastening options on walls and ceilings and usable in a profile rail, both in indoor and protected outdoor areas.

Features

  • Simple fastening
  • Secure locking
  • Radial arrangement
  • Simplified storage
  • Universally applicable
  • Fastening in rail type CL2008
Technical specifications
Breite 15.5 mm
Farbe lichtgrau
Geeignet für Elektroinstallationsrohr Ø 15-19 mm
Höhe 32 mm
Länge 27.5 mm
Material PA
Montagelochgröße 4.1 mm
Zubehörart Rohrschelle
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes