2153130 | OBO Bettermann
Pipe clamp, (L x W x H) 43 x 15.5 x 46 mm, mounting Ø 4.1 mm, PA, light gray, for electrical conduit Ø 25-28 mm, 2153130
Order No.: 46P1076
EAN: 4012195881056
MPN:
2153130
M-Quick 25-28LGR
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multi-Quick clip, M-Quick 25-28LGR, OBO Bettermann
Flush-mounted clip to accept metric and PG pipes and Quick Pipe electrical installation pipes. Flexible clamping range of several millimetres. Universal fastening options on walls and ceilings and usable in a profile rail, both in indoor and protected outdoor areas.
Features
- Simple fastening
- Secure locking
- Radial arrangement
- Simplified storage
- Universally applicable
- Fastening in rail type CL2008
Technical specifications
Breite | 15.5 mm | |
Farbe | lichtgrau | |
Geeignet für | Elektroinstallationsrohr Ø 25-28 mm | |
Höhe | 46 mm | |
Länge | 43 mm | |
Material | PA | |
Montagelochgröße | 4.1 mm | |
Zubehörart | Rohrschelle |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |