2153726 | OBO Bettermann
Pipe clamp, (L x W x H) 33 x 15.5 x 37 mm, mounting Ø 4.1 mm, PA, light gray, for electrical conduit Ø 20-25 mm, 2153726
Order No.: 46P1118
EAN: 4012195741732
MPN:
2153726
M-Quick M25 LGR
As a private customer, you can buy this item as soon as we have it back in stock.
Multi-Quick clip, M-Quick M25 LGR, OBO Bettermann
Flush-mounted clip to accept metric pipes and Quick Pipe electrical installation pipes. Flexible clamping range of several millimetres. Universal fastening options on walls and ceilings, both indoors and outdoors. Toolless pipe mounting.
Technical specifications
Breite | 15.5 mm | |
Farbe | lichtgrau | |
Geeignet für | Elektroinstallationsrohr Ø 20-25 mm | |
Höhe | 37 mm | |
Länge | 33 mm | |
Material | PA | |
Montagelochgröße | 4.1 mm | |
Zubehörart | Rohrschelle |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |