2153841 | OBO Bettermann

Fitting T-piece, (L x W x H) 110 x 26 x 23 mm, head Ø 21 mm, PP, light gray, for M20, 2153841

Order No.: 46P2098
EAN: 4012196868414
MPN:
2153841
3000 TMS M20 LGR
2153841 OBO Bettermann Cable Management Accessories Image 1
2153841 OBO Bettermann Cable Management Accessories Image 2
2153841 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
5 pcs.
5.9024 €
10 pcs.
5.4621 €
50 pcs.
5.0218 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pipe T piece, 2153841, OBO Bettermann

The 2153841 is a quick pipe T piece for plastic electrical installation pipes to create T branches. This product can be used in a temperature range of -25 to +60 °C.

Technical specifications
Breite 26 mm
Farbe lichtgrau
Geeignet für M20
Höhe 23 mm
Kopfdurchmesser 21 mm
Länge 110 mm
Material PP
max. Temperatur 60 °C
min. Temperatur 0 °C
Zubehörart Formteil T-Stück
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes