2153843 | OBO Bettermann
Fitting T-piece, (L x H) 123 x 28 mm, head Ø 26 mm, PP, light gray, for M25, 2153843
Order No.: 46P2100
EAN: 4012196868551
MPN:
2153843
3000 TMS M25 LGR
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
5 pcs.
6.0214 €
10 pcs.
5.5692 €
50 pcs.
5.1170 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pipe T piece, 2153843, OBO Bettermann
The 2153843 is a quick pipe T piece for plastic electrical installation pipes to create T branches. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
Farbe | lichtgrau | |
Geeignet für | M25 | |
Höhe | 28 mm | |
Kopfdurchmesser | 26 mm | |
Länge | 123 mm | |
Material | PP | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Zubehörart | Formteil T-Stück |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |