2153951 | OBO Bettermann
Fitting T-piece, (L x H) 94 x 18 mm, head Ø 16 mm, PP, white, for M16, 2153951
Order No.: 46P2097
EAN: 4012196868650
MPN:
2153951
3000 TMS M16 RW
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
49.03 € *
Price list
Quantity
Price per unit*
10 pcs.
4.9028 €
50 pcs.
4.5101 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pipe T piece, 2153951, OBO Bettermann
The 2153951 is a quick pipe T piece for plastic electrical installation pipes to create T branches. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
Farbe | weiß | |
Geeignet für | M16 | |
Höhe | 18 mm | |
Kopfdurchmesser | 16 mm | |
Länge | 94 mm | |
Material | PP | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Zubehörart | Formteil T-Stück |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |