2154056 | OBO Bettermann

Fitting pipe bend, 90°, (L x H) 91 x 28 mm, head Ø 23 mm, PP, light gray, for M25, 2154056

Order No.: 46P2088
EAN: 4012196869794
MPN:
2154056
3000 BMS M25 LGR
2154056 OBO Bettermann Cable Management Accessories Image 1
2154056 OBO Bettermann Cable Management Accessories Image 2
2154056 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
5 pcs.
6.0214 €
10 pcs.
5.5692 €
50 pcs.
5.1170 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pipe bend, 2154056, OBO Bettermann

The 2154056 is a quick pipe bend fitting for plastic electrical installation pipes to create 90° bends. This product can be used in a temperature range of -25 to +60 °C.

Technical specifications
Ausführung 90°
Farbe lichtgrau
Geeignet für M25
Höhe 28 mm
Kopfdurchmesser 23 mm
Länge 91 mm
Material PP
max. Temperatur 60 °C
min. Temperatur 0 °C
Zubehörart Formteil Rohrbogen
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes