2154062 | OBO Bettermann
Fitting pipe bend, 90°, (L x H) 69 x 18 mm, head Ø 15.6 mm, PP, white, for M16, 2154062
Order No.: 46P2085
EAN: 4012196869817
MPN:
2154062
3000 BMS M16 RW
Unit Price (€ / pc.)
5.8310 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.3074 €
10 pcs.
4.9028 €
50 pcs.
4.5101 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pipe bend, 2154062, OBO Bettermann
The 2154062 is a quick pipe bend fitting for plastic electrical installation pipes to create 90° bends. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
Ausführung | 90° | |
Farbe | weiß | |
Geeignet für | M16 | |
Höhe | 18 mm | |
Kopfdurchmesser | 15.6 mm | |
Länge | 69 mm | |
Material | PP | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Zubehörart | Formteil Rohrbogen |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |