2154064 | OBO Bettermann

Fitting pipe bend, 90°, (L x H) 83.2 x 23 mm, head Ø 20 mm, PP, white, for M20, 2154064

Order No.: 46P2087
EAN: 4012196869824
MPN:
2154064
3000 BMS M20 RW
2154064 OBO Bettermann Cable Management Accessories Image 1
2154064 OBO Bettermann Cable Management Accessories Image 2
2154064 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
5 pcs.
5.9024 €
10 pcs.
5.4621 €
50 pcs.
5.0218 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pipe bend, 2154064, OBO Bettermann

The 2154064 is a quick pipe bend fitting for plastic electrical installation pipes to create 90° bends. This product can be used in a temperature range of -25 to +60 °C.

Technical specifications
Ausführung 90°
Farbe weiß
Geeignet für M20
Höhe 23 mm
Kopfdurchmesser 20 mm
Länge 83.2 mm
Material PP
max. Temperatur 60 °C
min. Temperatur 0 °C
Zubehörart Formteil Rohrbogen
Logistics
Ursprungsland HU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes