2154081 | OBO Bettermann

Connecting sleeve, (L x H) 52 x 18 mm, head Ø 15.6 mm, PP, light gray, for M16, 2154081

Order No.: 46P2090
EAN: 4012196870066
MPN:
2154081
3000 MMS M16 LGR
2154081 OBO Bettermann Cable Management Accessories Image 1
2154081 OBO Bettermann Cable Management Accessories Image 2
2154081 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
5 pcs.
2.2610 €
10 pcs.
2.0944 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pipe connecting sleeve, 2154081, OBO Bettermann

The 2154081 is a quick pipe connecting sleeve for plastic electrical installation pipes to create straight connections. This product can be used in a temperature range of -25 to +60 °C.

Technical specifications
Farbe lichtgrau
Geeignet für M16
Höhe 18 mm
Kopfdurchmesser 15.6 mm
Länge 52 mm
Material PP
max. Temperatur 60 °C
min. Temperatur 0 °C
Zubehörart Verbindungsmuffe
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes