2154083 | OBO Bettermann
Connecting sleeve, (L x H) 65 x 23 mm, head Ø 20 mm, PP, light gray, for M20, 2154083
Order No.: 46P2092
EAN: 4012196870080
MPN:
2154083
3000 MMS M20 LGR
Unit Price (€ / pc.)
2.5585 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
5 pcs.
2.3205 €
10 pcs.
2.1539 €
50 pcs.
1.9754 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pipe connecting sleeve, 2154083, OBO Bettermann
The 2154083 is a quick pipe connecting sleeve for plastic electrical installation pipes to create straight connections. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
Farbe | lichtgrau | |
Geeignet für | M20 | |
Höhe | 23 mm | |
Kopfdurchmesser | 20 mm | |
Länge | 65 mm | |
Material | PP | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Zubehörart | Verbindungsmuffe |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |