2154085 | OBO Bettermann

Connecting sleeve, (L x H) 72 x 28 mm, head Ø 25 mm, PP, light gray, for M25, 2154085

Order No.: 46P2094
EAN: 4012196870097
MPN:
2154085
3000 MMS M25 LGR
2154085 OBO Bettermann Cable Management Accessories Image 1
2154085 OBO Bettermann Cable Management Accessories Image 2
2154085 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
5 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.1182 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick pipe connecting sleeve, 2154085, OBO Bettermann

The 2154085 is a quick pipe connecting sleeve for plastic electrical installation pipes to create straight connections. This product can be used in a temperature range of -25 to +60 °C.

Technical specifications
Farbe lichtgrau
Geeignet für M25
Höhe 28 mm
Kopfdurchmesser 25 mm
Länge 72 mm
Material PP
max. Temperatur 60 °C
min. Temperatur 0 °C
Zubehörart Verbindungsmuffe
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes