6154968 | OBO Bettermann

Mounting bracket, (L x W x H) 31 x 15 x 4.2 mm, aluminum, metal, for Flexkanal, 6154968

Order No.: 46P2127
EAN: 4012196278473
MPN:
6154968
FLK-BEF
6154968 OBO Bettermann Cable Management Accessories Image 1
6154968 OBO Bettermann Cable Management Accessories Image 2
6154968 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fastening clamp, 6154968, OBO Bettermann

The Flexkanal is suspended from the fastening clamp. The holder is fastened using a countersunk union.

Technical specifications
Breite 15 mm
Farbe metall
Geeignet für Flexkanal
Höhe 4.2 mm
Länge 31 mm
Material Aluminium
Zubehörart Befestigungsbügel
Logistics
Zolltarifnummer 76109090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes