6154980 | OBO Bettermann
Floor rail, (L x W x H) 1000 x 100 x 13 mm, plastic, anthracite, for Flexkanal, 6154980
Order No.: 46P2128
EAN: 4012196278657
MPN:
6154980
FLK-BS1
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Leadtime: 1 Week **
Floor rail, 6154980, OBO Bettermann
The Flexkanal is pushed directly into the floor rail. The ramp on both sides reduces the risk of stumbling.
Technical specifications
Breite | 100 mm | |
Farbe | anthrazit | |
Geeignet für | Flexkanal | |
Höhe | 13 mm | |
Länge | 1000 mm | |
Material | Kunststoff | |
Zubehörart | Bodenschiene |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |