6154983 | OBO Bettermann

Floor rail, (L x W x H) 2000 x 100 x 13 mm, plastic, anthracite, for Flexkanal, 6154983

Order No.: 46P2129
EAN: 4012196278718
MPN:
6154983
FLK-BS2
6154983 OBO Bettermann Cable Management Accessories Image 1
6154983 OBO Bettermann Cable Management Accessories Image 2
6154983 OBO Bettermann Cable Management Accessories Image 3
Image may differ
Unit Price (€ / pc.)
44.2204 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
44.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2204 €

Floor rail, 6154983, OBO Bettermann

The Flexkanal is pushed directly into the floor rail. The ramp on both sides reduces the risk of stumbling.

Technical specifications
Breite 100 mm
Farbe anthrazit
Geeignet für Flexkanal
Höhe 13 mm
Länge 2000 mm
Material Kunststoff
Zubehörart Bodenschiene
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes