1104349 | OBO Bettermann
DIN rail, perforated, 35 x 18 mm, W 150 mm, steel, strip galvanized, 1104349
Order No.: 46P2192
EAN: 4012195038474
MPN:
1104349
CMS3518P0150FS
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Profile rail, 1104349, OBO Bettermann
The 1104349 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.
Technical specifications
Ausführung | Profilschiene | |
Breite | 150 mm | |
Höhe | 35 mm | |
Tiefe | 18 mm | |
Material | Stahl, bandverzinkt |
Download
Logistics
Zolltarifnummer | 72166110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |