1104357 | OBO Bettermann

DIN rail, perforated, 35 x 18 mm, W 200 mm, steel, strip galvanized, 1104357

Order No.: 46P2193
EAN: 4012195038535
MPN:
1104357
CMS3518P0200FS
1104357 OBO Bettermann DIN Rails Image 1
1104357 OBO Bettermann DIN Rails Image 2
1104357 OBO Bettermann DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
210.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.4133 €

Profile rail, 1104357, OBO Bettermann

The 1104357 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.

Technical specifications
Ausführung Profilschiene
Breite 200 mm
Höhe 35 mm
Tiefe 18 mm
Material Stahl, bandverzinkt
Logistics
Zolltarifnummer 72166110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes