1104391 | OBO Bettermann
DIN rail, perforated, 35 x 18 mm, W 400 mm, steel, strip galvanized, 1104391
Order No.: 46P2195
EAN: 4012195052814
MPN:
1104391
CMS3518P0400FS
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile rail, 1104391, OBO Bettermann
The 1104391 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.
Technical specifications
Ausführung | Profilschiene | |
Breite | 400 mm | |
Höhe | 35 mm | |
Tiefe | 18 mm | |
Material | Stahl, bandverzinkt |
Download
Logistics
Zolltarifnummer | 72166110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |